surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
796867-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

796867-3

TE Connectivity / AMP Brand

3 POS TERMI-BLOK HDR VERTICAL

PRICING per piece  AVAILABILITY real time   
1-99 :$1.033
100-199 :$0.930
200-399 :$0.883
400-799 :$0.839
800-999 :$0.797
1,000-4,999 :$0.606
5,000-9,999 :$0.517
10,000 + :$0.460
3,077 can ship today
In our stock 
More available to ship 9/29/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
1 hour(s) 46 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 796867-3
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Family: 796867
Pitch: 5.08 mm
Maximum Current Rating: 15/Contact A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 25.32 x 8.35 x 12 mm
ACCESSORIES (3)
Customers Who Bought 796867-3 Also Bought
DESCRIPTION
3 POS TERMI-BLOK HDR VERTICAL
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99
DID YOU KNOW?