surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
796864-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

796864-2

TE Connectivity / AMP Brand

2 POS TERMI-BLOK HDR RT ANGLE

PRICING per piece  AVAILABILITY real time   
1-24 :$0.87
25-99 :$0.85
100-249 :$0.83
250-499 :$0.81
500-999 :$0.73
1,000-1,199 :$0.64
1,200-1,999 :$0.63
2,000 + :$0.60
Request Quote
932 can ship today
In our stock 
More available to ship 6/29/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
10 hour(s) 13 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 796864-2
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Family: 796864
Pitch: 5 mm
Maximum Current Rating: 15/Contact A
Body Orientation: Right Angle
Number of Contacts: 2
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 15 x 12 x 8.35 mm
Customers Who Bought 796864-2 Also Bought
DESCRIPTION
2 POS TERMI-BLOK HDR RT ANGLE

Product Highlights
  • Connector
  • Connector Type = Header
  • Shrouded
  • Housing Color = Green
  • Not Side Stackable
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99
DID YOU KNOW?