surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
796858-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

796858-5

TE Connectivity / AMP Brand

5 POS TERMI-BLOK PLUG RT ANGLE

PRICING per piece  AVAILABILITY real time   
1-24 :$4.65
25-49 :$4.17
50-99 :$3.92
100-149 :$3.71
150 + :$3.11
Request Quote
590 can ship today
In our stock 
1,500 can ship 3/1/17
Incoming stock 
More available to ship 6/29/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 35 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 796858-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 150
Type: Eurostyle Block
Termination Method: Screw
Maximum Voltage Rating: 300 VAC
Family: 796858
Pitch: 5 mm
Wire Size: 12-30 AWG
Maximum Current Rating: 15/Contact A
Body Orientation: Right Angle
Number of Contacts: 5
Mounting: Panel Mount
Number of Circuits: 5
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 34.8 x 18.4 x 15.5 mm
ACCESSORIES (1)
Customers Who Bought 796858-5 Also Bought
DESCRIPTION
5 POS TERMI-BLOK PLUG RT ANGLE
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99
DID YOU KNOW?