796709-2 TE Connectivity / AMP Brand | Buy
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image

796709-2

TE Connectivity / AMP Brand

8DBL-07-002=8DBL TRI BARRIER

PRICING per piece  AVAILABILITY Updated Today   
1-79 :$8.24
80-239 :$7.42
240-479 :$7.04
480-959 :$6.70
960-999 :$6.35
1,000-4,999 :$4.84
5,000-9,999 :$3.99
10,000 + :$3.67
1020 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/26/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 796709-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 80
Voltage: 600 V
Color: Black
Number of Positions: 7
Current Rating: 30 A
Housing Material: Thermoplastic
Screw Size: 8-32
Length: 3.135 in, 79.629 mm
Product Type: Barrier Strip
Comment: Other options available upon request, consult our Product Information Center.
Barrier Style: Tri-Barrier
Block Style: Open Bottom with Standoffs
Bottom Termination Style: Double Printed Circuit Pin
Centerline (Pitch): .438 in, 11.1 mm
Current Rating (Max): 30 A
Mounting Angle: Vertical
Mounting Ears: Without
Mounting Insert: Without
Mounting Options: None
Number of Levels: 1
Number of Rows: 1
Operating Temperature Range: -40 – 120 °C, -40 – 248 °F
Packaging Method: Package
Packaging Quantity: 80
Screw Head Type: Combo Phil-Slot
Screw Material: Steel
Screw Plating Material: Zinc Chromate
Terminal Material: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating Material: Tin
Top Hardware: Binding Combo Head
UL Flammability Rating: UL 94V-0
Wire Range: 18 – 10 AWG, 22 – 10 AWG, .326 – 5.26 mm²
Connector & Contact Terminates To: Printed Circuit Board
Customers Who Bought 796709-2 Also Bought
DESCRIPTION
8DBL-07-002=8DBL TRI BARRIER
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: TW
ECCN: EAR99