796700-4 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
796700-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

796700-4

TE Connectivity / AMP Brand

TERMI-BLOK HEADER ASSY90 4P.

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$0.7488
100-149 :$0.6760
150-299 :$0.6136
300-599 :$0.5824
600-1,199 :$0.5512
1,200-4,999 :$0.5065
5,000-9,999 :$0.4316
10,000 + :$0.3848
3844 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/26/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
10 hour(s) 20 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 796700-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 150
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Family: 796700
Pitch: 5 mm
Maximum Current Rating: 15/Contact A
Body Orientation: Right Angle
Number of Contacts: 4
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 22 x 12 x 8.35 mm
ACCESSORIES (1)
Customers Who Bought 796700-4 Also Bought
DESCRIPTION
TERMI-BLOK HEADER ASSY90 4P.

Product Highlights
  • Connector
  • Connector Type = Header
  • Shrouded
  • Housing Color = Blue
  • Not Side Stackable
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99