surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
796696-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

796696-9

TE Connectivity / AMP Brand

TERMI-BLOK PLUG STACKING 9POS.

PRICING per piece  AVAILABILITY real time   
1-24 :$8.39
25-99 :$7.97
100-199 :$7.57
200-399 :$7.20
400-599 :$4.43
600-799 :$3.50
800 + :$3.40
200 can ship tomorrow
In our stock 
More available to ship 7/3/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 796696-9
RoHS: Yes
Type: Eurostyle Block
Termination Method: Screw
Maximum Voltage Rating: 300 VAC
Family: 796696
Pitch: 5 mm
Wire Size: 12-30 AWG
Maximum Current Rating: 15/Contact A
Body Orientation: Right Angle
Number of Contacts: 9
Mounting: Cable Mount
Number of Circuits: 9
Gender: F
Operating Temperature: -40 to 105 °C
Dimension: 45mm x 18.4mm x 15.5mm
Customers Who Bought 796696-9 Also Bought
DESCRIPTION
TERMI-BLOK PLUG STACKING 9POS.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?