surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
796694-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

796694-4

TE Connectivity / AMP Brand

4 POS TERMI-BLOK HDR DIR. POL.

PRICING per piece  AVAILABILITY real time   
1-99 :$0.952
100-149 :$0.856
150-299 :$0.813
300-599 :$0.773
600-999 :$0.734
1,000-1,199 :$0.558
1,200-4,999 :$0.540
5,000 + :$0.461
340 can ship Monday
In our stock 
More available to ship 7/30/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 796694-4
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Family: 796694
Pitch: 3.5 mm
Maximum Current Rating: 11/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 16 x 7.25 x 9.2 mm
ACCESSORIES (1)
Customers Who Bought 796694-4 Also Bought
DESCRIPTION
4 POS TERMI-BLOK HDR DIR. POL.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99
DID YOU KNOW?