surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
796682-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

796682-2

TE Connectivity / AMP Brand

TERMI-BLOK PCB MOUNT 90 2P.

PRICING per piece  AVAILABILITY real time   
1-24 :$0.580
25-99 :$0.570
100-249 :$0.530
250-499 :$0.520
500-999 :$0.486
1,000-1,199 :$0.458
1,200-1,999 :$0.449
2,000 + :$0.439
Request Quote
1,200 can ship today
In our stock 
3,000 can ship 2/27/17
Incoming stock 
More available to ship 6/27/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 42 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 796682-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 300
Type: Eurostyle Block
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Family: 796682
Pitch: 5 mm
Wire Size: 12-30 AWG
Maximum Current Rating: 17.5/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Through Hole
Number of Circuits: 2
Gender: N/A
Operating Temperature: -40 to 105 °C
Dimension: 10.5 x 9 x 15.5 mm
Customers Who Bought 796682-2 Also Bought
DESCRIPTION
TERMI-BLOK PCB MOUNT 90 2P.

Product Highlights
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Black
  • Not Side Stackable
  • Without Screw Flange
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99
DID YOU KNOW?