surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
796642-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

796642-6

TE Connectivity / AMP Brand

6POS 5.0MM CE VRT HDR,TRM BLK

PRICING per piece  AVAILABILITY real time   
1-24 :$1.46
25-49 :$1.41
50-99 :$1.34
100-199 :$1.25
200-249 :$1.18
250-499 :$1.16
500 + :$1.10
Request Quote
242 can ship Monday
In our stock 
More available to ship 6/25/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 796642-6
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Family: 796642
Pitch: 5 mm
Maximum Current Rating: 15/Contact A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 32 x 8.35 x 12 mm
ACCESSORIES (3)
Customers Who Bought 796642-6 Also Bought
DESCRIPTION
6POS 5.0MM CE VRT HDR,TRM BLK

Product Highlights
  • Connector
  • Connector Type = Header
  • Shrouded
  • Housing Color = Green
  • Not Side Stackable
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99
DID YOU KNOW?