796638-2 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
796638-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

796638-2

TE Connectivity / AMP Brand

2POS 5.08MM CE R/A HDR,TRM BLK

PRICING per piece  AVAILABILITY Updated Today   
1-149 :$0.329
150-299 :$0.296
300-599 :$0.267
600-1,199 :$0.253
1,200-2,399 :$0.241
2,400-4,999 :$0.222
5,000-9,999 :$0.189
10,000 + :$0.168
5811 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/21/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 796638-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 300
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Family: 796638
Pitch: 5.08 mm
Maximum Current Rating: 15/Contact A
Body Orientation: Right Angle
Number of Contacts: 2
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 11.98 x 12 x 8.35 mm
ACCESSORIES (5)
Customers Who Bought 796638-2 Also Bought
DESCRIPTION
2POS 5.08MM CE R/A HDR,TRM BLK

Product Highlights
  • Connector
  • Connector Type = Header
  • Shrouded
  • Housing Color = Green
  • Not Side Stackable
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99