796598-2 TE Connectivity / AMP Brand | Buy
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
796598-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

796598-2

TE Connectivity / AMP Brand

4WWV-08-006=BARRIER STRP

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$4.30
100-199 :$3.87
200-299 :$3.67
300-499 :$3.49
500-599 :$3.32
600-999 :$3.21
1,000-4,999 :$2.44
5,000 + :$2.01
15 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/21/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 796598-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Voltage: 150 V
Color: Black
Number of Positions: 8
Current Rating: 20 A
Housing Material: Polyamide
Screw Size: 4-40
Length: 2.925 in, 74.3 mm
Product Type: Barrier Strip
Comment: Other options available upon request, consult our Product Information Center.
Barrier Style: Tri-Barrier
Block Style: Open Bottom with Standoffs
Bottom Termination Style: Solderless Wire Wrap
Centerline (Pitch): .325 in, 8.26 mm
Mounting Angle: Vertical
Mounting Ears: With
Mounting Insert: Without
Mounting Options: End Mounting Ears
Number of Levels: 1
Number of Rows: 1
Packaging Method: Package
Packaging Quantity: 100
Screw Head Type: Combo Phil-Slot
Screw Material: Steel
Screw Plating Material: Zinc
Terminal Material: Copper Alloy
Terminal Plating Material: Tin
Top Hardware: Wire Clamp Combo Head
UL Flammability Rating: UL 94V-0
Wire Range: 22 – 12 AWG, .326 – 3.31 mm²
Customers Who Bought 796598-2 Also Bought
DESCRIPTION
4WWV-08-006=BARRIER STRP
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: TW
ECCN: EAR99