surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
796433-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

796433-1

TE Connectivity / AMP Brand

CPC POSTED RCPT,13-7

PRICING per piece  AVAILABILITY real time   
1-9 :$15.26
10-24 :$14.96
25-49 :$14.67
50-99 :$14.38
100-143 :$14.10
144-551 :$13.82
552-999 :$13.79
1,000 + :$13.52
95 can ship Monday
See alternative parts
In our stock 
More available to ship 7/16/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
15 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 796433-1
RoHS: No
Type: CPC
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Copper Alloy
Number of Terminals: 7
Packaging: N/A
Contact Plating: Gold Over Nickel
Contact Gender: PIN
Shell Size / Insert Arrangement: 13-7
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 7
Mounting: Through Hole
Gender: RCP
Operating Temperature: N/A
Dimension: 32.53 x 32.53 x 34.29 mm
Strain Relief: No
Contacts Classification: 7Signal
Mating Style: N/A
Shell Material/Plating: Plastic
Ingress Protection: N/A
ALTERNATIVE PRODUCTS
RoHS Equivalent
1-796433-1
1-796433-1
In Stock:  100
Customers Who Bought 796433-1 Also Bought
DESCRIPTION
CPC POSTED RCPT,13-7

Product Highlights
  • Connector
  • Number of Positions = 7
  • Receptacle
  • Pin
  • Preloaded
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694020
COO: MX
ECCN: EAR99
DID YOU KNOW?