796415-3 TE Connectivity / AMP Brand | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image

796415-3

TE Connectivity / AMP Brand

Conn Terminal Block 3 POS 3.81mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY Updated Today   
1-1,499 :$0.267
1,500-3,199 :$0.228
3,200 + :$0.208
5,600 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 796415-3
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 800
Type: Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 200 VAC
Family: 796415
Pitch: 3.81 mm
Wire Size: 14-22 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Through Hole
Number of Circuits: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 796415-3 Also Bought
DESCRIPTION
Conn Terminal Block 3 POS 3.81mm Solder ST Thru-Hole
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99