surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
796287-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

796287-1

TE Connectivity / AMP Brand

RCPT.ASSY,23-37STD SEX FREE HG

PRICING per piece  AVAILABILITY real time   
1-9 :$21.80
10-24 :$19.12
25 + :$17.50
174 can ship today
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
5 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 796287-1
RoHS: Yes
Type: CPC
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: 600 VAC
Contact Material: N/A
Number of Terminals: 37
Packaging: Package
Contact Plating: N/A
Contact Gender: PIN
Shell Size / Insert Arrangement: 23-37
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 37
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -40 to 105 °C
Dimension: 52.32 x 43.64 x 38.1 x 43.64mm
Strain Relief: No
Contacts Classification: 37Signal
Mating Style: Threaded
Shell Material/Plating: Thermoplastic
Ingress Protection: IP65
ACCESSORIES (1)
Customers Who Bought 796287-1 Also Bought
DESCRIPTION
RCPT.ASSY,23-37STD SEX FREE HG

Product Highlights
  • Connector
  • Number of Positions = 37
  • Receptacle
  • For Use With Pin Contacts
  • Not Preloaded
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?