796260-3 TE Connectivity / AMP Brand | Cable Accessories
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
796260-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

796260-3

TE Connectivity / AMP Brand

Cable Accessories Nut Polyamide Gray

PRICING per each  AVAILABILITY Updated Today   
1-199 :$0.46
200-349 :$0.41
350-749 :$0.38
750-1,499 :$0.35
1,500 + :$0.32
8 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 57 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 796260-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Nut
Color: Gray
Family: 796260
Operating Temperature: N/A
Dimension: 24 x 5 mm
Customers Who Bought 796260-3 Also Bought
DESCRIPTION
Cable Accessories Nut Polyamide Gray

Product Highlights
  • Accessory
  • Thread Style = PG
  • PG Thread Size (DIN 40430) = 11
  • Accessory Type = Counter nut
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99