796055-2 TE Connectivity / AMP Brand | Connector Interface
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
796055-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

796055-2

TE Connectivity / AMP Brand

Conn VHDCI RCP 68 POS 0.8mm Solder RA Thru-Hole 68 Terminal 1 Port

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$33.79
25-79 :$32.10
80-159 :$30.50
160-239 :$16.15
240-319 :$11.36
320 + :$11.13
307 can ship Monday
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 5/13/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 796055-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 32
Type: VHDCI
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 796055
Pitch: 0.8 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 68
Mounting: Through Hole
Gender: RCP
Operating Temperature: N/A
Dimension: 42.7 x 14.68 x 6.84 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5796055-2
5796055-2
In Stock:  11
Customers Who Bought 796055-2 Also Bought
DESCRIPTION
Conn VHDCI RCP 68 POS 0.8mm Solder RA Thru-Hole 68 Terminal 1 Port

Product Highlights
  • Mating Type = Receptacle
  • Number of Positions = 68
  • Terminate To Printed Circuit Board
  • PCB Mount Style = Thru Hole
  • Right Angle Mount Angle
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99