surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
796055-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

796055-1

TE Connectivity / AMP Brand

Conn VHDCI RCP 68 POS 1.6mm Solder RA SMD 68 Terminal 1 Port

PRICING per piece  AVAILABILITY real time   
80-159 :$30.50
160-239 :$16.15
240-319 :$11.36
320 + :$11.13
0 (sold out)
See alternative parts
In our stock 
More available to ship 1/15/18
Manufacturer’s Lead Time 
Minimum Order: 80
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 796055-1
RoHS: No
Type: VHDCI
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 796055
Pitch: 1.6 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 68
Mounting: Surface Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 14.68 x 6.84 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5796055-1
5796055-1
In Stock:  659
Customers Who Bought 796055-1 Also Bought
DESCRIPTION
Conn VHDCI RCP 68 POS 1.6mm Solder RA SMD 68 Terminal 1 Port

Product Highlights
  • Mating Type = Receptacle
  • Number of Positions = 68
  • Terminate To Printed Circuit Board
  • PCB Mount Style = Thru Hole
  • Right Angle Mount Angle
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?