surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
794958-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

794958-2

TE Connectivity / AMP Brand

VAL-U-LOK SKT BR AU 22-26AWG

PRICING per piece  AVAILABILITY real time   
1-24 :$0.470
25-99 :$0.342
100-249 :$0.329
250-499 :$0.295
500-999 :$0.282
1,000-2,499 :$0.235
2,500 + :$0.215
5,000 can ship Monday
In our stock 
More available to ship 8/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 794958-2
RoHS: Yes
Termination Method: Crimp
Family: 794958
Contact Material: Brass
Wire Size: 22-26 AWG
Packaging: Strip
Contact Plating: Gold
Maximum Current Rating: 9 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 14.55 x 3.2 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (2)
Customers Who Bought 794958-2 Also Bought
DESCRIPTION
VAL-U-LOK SKT BR AU 22-26AWG
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: US
ECCN: EAR99
DID YOU KNOW?