surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
794953-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

794953-4

TE Connectivity / AMP Brand

4P PM PLUG VAL-U-LOK V2

PRICING per piece  AVAILABILITY real time   
1-24 :$0.074
25-99 :$0.073
100-249 :$0.071
250-499 :$0.070
500-999 :$0.068
1,000-4,999 :$0.067
5,000 + :$0.065
Request Quote
15,889 can ship Monday
In our stock 
302 can ship 3/10/17
Available Factory Stock 
6,650 can ship 3/2/17
Incoming stock 
More available to ship 5/20/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 794953-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Housing
Maximum Voltage Rating: 600 VAC
Family: 794953
Pitch: 4.2 mm
Wire Size: N/A
Maximum Current Rating: 9/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Panel Mount
Gender: PL
Operating Temperature: N/A
Dimension: 23.9 mm
ACCESSORIES (2)
Customers Who Bought 794953-4 Also Bought
DESCRIPTION
4P PM PLUG VAL-U-LOK V2

Product Highlights
  • Housing
  • Plug
  • Number of Circuits = 4
  • UL 94V-2
  • Number of Rows = Dual
PART CLASSIFICATION DATA
HTS: 8538906000
COO: TW
ECCN: EAR99
DID YOU KNOW?