794772-4 TE Connectivity / AMP Brand | Connector Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
794772-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

794772-4

TE Connectivity / AMP Brand

04P MINI UMNL SEAL,DIE CUT

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$0.570
25-99 :$0.520
100-249 :$0.480
250-499 :$0.351
500-999 :$0.336
1,000-1,999 :$0.292
2,000-2,499 :$0.272
2,500 + :$0.265
23589 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
1,000 can ship 11/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/12/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
9 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 794772-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Interfacial Seal
Family: 794772
Operating Temperature: N/A
Dimension: 9.68 x 9.68 x 1.14 mm
Customers Who Bought 794772-4 Also Bought
DESCRIPTION
04P MINI UMNL SEAL,DIE CUT

Product Highlights
  • Interface Seal
  • Mini-Universal MATE-N-LOK Sealed
  • Number of Circuits = 4
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 3926904590
COO: US
ECCN: EAR99