surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
794680-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

794680-6

TE Connectivity / AMP Brand

Conn Power HDR 6 POS 3mm Solder ST Thru-Hole 6 Terminal 1 Port Tray

PRICING per piece  AVAILABILITY real time   
787-1,572 :$1.32
1,573-2,359 :$0.81
2,360-3,145 :$0.64
3,146 + :$0.63
0 (sold out)
In our stock 
2,988 can ship 3/2/17
Incoming stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
Minimum Order: 787
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 794680-6
RoHS: No
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 794680
Pitch: 3 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Through Hole
Gender: HDR
Operating Temperature: -40 to 105 °C
Dimension: 13 x 9.24 x 8.67mm
Customers Who Bought 794680-6 Also Bought
DESCRIPTION
Conn Power HDR 6 POS 3mm Solder ST Thru-Hole 6 Terminal 1 Port Tray

Product Highlights
  • Header Assembly
  • Number of Positions = 6
  • Number of Rows = Dual
  • Vertical Mount Angle
  • Mount Style = Through-Hole

Search Keywords:

wire to board, wire to wire, high density, Power Pin & Socket, Soft Shell, Lighting Interconnection, wire to panel, power, pcb connectors, discrete wire, crimp, low profile, Micro MATE-N-LOK connector, MATE-N-LOK connector, Low Profile Soft Shell connector, Lighting, LED Lighting, Lighting Applications, Soft Shell connector, Low profile Micro MATE-N-LOK connector
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?