surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
794638-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

794638-4

TE Connectivity / AMP Brand

Conn Power HDR 4 POS 3mm Solder ST SMD 4 Terminal 1 Port Box

PRICING per piece  AVAILABILITY real time   
1-24 :$3.53
25-99 :$3.35
100-699 :$3.18
700-1,399 :$3.00
1,400-2,799 :$1.92
2,800-24,999 :$1.34
25,000 + :$1.00
1,157 can ship today
In our stock 
More available to ship 5/16/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
4 hour(s) 25 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 794638-4
RoHS: No
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 794638
Pitch: 3 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Surface Mount
Gender: HDR
Operating Temperature: -40 to 105 °C
Dimension: 10 x 10.94 x 9.24mm
Customers Who Bought 794638-4 Also Bought
DESCRIPTION
Conn Power HDR 4 POS 3mm Solder ST SMD 4 Terminal 1 Port Box

Search Keywords:

wire to board, wire to wire, high density, Power Pin & Socket, Soft Shell, Lighting Interconnection, wire to panel, power, pcb connectors, discrete wire, crimp, low profile, Micro MATE-N-LOK connector, MATE-N-LOK connector, Low Profile Soft Shell connector, Lighting, LED Lighting, Lighting Applications, Soft Shell connector, Low profile Micro MATE-N-LOK connector
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?