surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
794637-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

794637-2

TE Connectivity / AMP Brand

Conn Power HDR 2 POS 3mm Solder ST SMD 2 Terminal 1 Port T/R

PRICING per piece  AVAILABILITY real time   
1-249 :$1.42
250-499 :$1.29
500-749 :$1.15
750-1,249 :$1.10
1,250-2,499 :$1.00
2,500-24,999 :$0.99
25,000 + :$0.77
990 can ship today
In our stock 
More available to ship 8/11/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
12 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 794637-2
RoHS: No
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 794637
Pitch: 3 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Surface Mount
Gender: HDR
Operating Temperature: -40 to 105 °C
Dimension: 7 x 9.24 mm
Customers Who Bought 794637-2 Also Bought
DESCRIPTION
Conn Power HDR 2 POS 3mm Solder ST SMD 2 Terminal 1 Port T/R

Product Highlights
  • Header Assembly
  • Number of Positions = 2
  • Number of Rows = Dual
  • Vertical Mount Angle
  • Mount Style = Surface Mount

Search Keywords:

wire to board, wire to wire, high density, Power Pin & Socket, Soft Shell, Lighting Interconnection, wire to panel, power, pcb connectors, discrete wire, crimp, low profile, Micro MATE-N-LOK connector, MATE-N-LOK connector, Low Profile Soft Shell connector, Lighting, LED Lighting, Lighting Applications, Soft Shell connector, Low profile Micro MATE-N-LOK connector
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?