surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
794636-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

794636-4

TE Connectivity / AMP Brand

Conn Power HDR 4 POS 3mm Solder ST SMD 4 Terminal 1 Port Automotive T/R

PRICING per piece  AVAILABILITY real time   
1-174 :$1.12
175-349 :$1.01
350-699 :$0.92
700-1,399 :$0.86
1,400-2,799 :$0.82
2,800-24,999 :$0.78
25,000 + :$0.70
475 can ship tomorrow
In our stock 
More available to ship 5/15/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 794636-4
RoHS: No
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 794636
Pitch: 3 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Surface Mount
Gender: HDR
Operating Temperature: -40 to 105 °C
Dimension: 10 x 9.24mm
Customers Who Bought 794636-4 Also Bought
DESCRIPTION
Conn Power HDR 4 POS 3mm Solder ST SMD 4 Terminal 1 Port Automotive T/R

Product Highlights
  • Header Assembly
  • Number of Positions = 4
  • Number of Rows = Dual
  • Vertical Mount Angle
  • Mount Style = Surface Mount

Search Keywords:

wire to board, wire to wire, high density, Power Pin & Socket, Soft Shell, Lighting Interconnection, wire to panel, power, pcb connectors, discrete wire, crimp, low profile, Micro MATE-N-LOK connector, MATE-N-LOK connector, Low Profile Soft Shell connector, Lighting, LED Lighting, Lighting Applications, Soft Shell connector, Low profile Micro MATE-N-LOK connector
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?