surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
794607-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

794607-1

TE Connectivity / AMP Brand

MICRO MNL RPT CNT STRIP 26-30

PRICING per piece  AVAILABILITY real time   
1,875-2,499 :$0.0420
2,500 + :$0.0384
106,851 can ship today
In our stock 
1,564 can ship 3/12/17
Available Factory Stock 
More available to ship 3/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Minimum Order: 1875
Order Increments: 1875
In Stock quantities placed in the next
10 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 794607-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 15,000
Termination Method: Crimp
Family: 794607
Contact Material: Phosphor Bronze
Wire Size: 26-30 AWG
Packaging: Strip
Contact Plating: Tin-Lead
Maximum Current Rating: 5 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: -40 to 105 °C
Dimension: 12.53 x 2.67 x 1.93mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Power
Shielded: N/A
ACCESSORIES (3)
Customers Who Bought 794607-1 Also Bought
DESCRIPTION
MICRO MNL RPT CNT STRIP 26-30

Product Highlights
  • Contact
  • Contact Type = Receptacle
  • Wire Range = 0.05-0.15 [30-26] mm [AWG]
  • Bright Tin Contact Mating Area Plating Material
  • Packaging Method = Strip
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99
DID YOU KNOW?