794578-1 TE Connectivity / AMP Brand | Connector Contact
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
794578-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

794578-1

TE Connectivity / AMP Brand

AMP DUAC PIN 26-22 AWG TIN

PRICING per piece  AVAILABILITY Updated Today   
1-1,299 :$0.0611
1,300-2,599 :$0.0582
2,600-5,199 :$0.0551
5,200-6,499 :$0.0530
6,500-12,999 :$0.0477
13,000-25,999 :$0.0453
26,000-50,699 :$0.0431
50,700-100,099 :$0.0409
100,100 + :$0.0389
19,500 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/14/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
Minimum Order: 1300
Order Increments: 1300
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 794578-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 6,500
Termination Method: Crimp
Family: 794578
Contact Material: Brass
Wire Size: 22-26 AWG
Packaging: Reel
Contact Plating: Gold
Maximum Current Rating: 5 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: -40 to 105 °C
Dimension: 2.48 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Power
Shielded: No
ACCESSORIES (2)
Customers Who Bought 794578-1 Also Bought
DESCRIPTION
AMP DUAC PIN 26-22 AWG TIN

Product Highlights
  • Contact
  • AMP-DUAC
  • Contact Type = Pin
  • 0 Power Positions
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908140
COO: CN
ECCN: EAR99