794577-1 TE Connectivity / AMP Brand | Connector Contact
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
794577-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

794577-1

TE Connectivity / AMP Brand

AMP DUAC PIN 22-18 AWG TIN LP

PRICING per piece  AVAILABILITY Updated Today   
1-499 :$0.1200
500-999 :$0.1080
1,000-1,499 :$0.0590
1,500-2,499 :$0.0560
2,500-4,999 :$0.0530
5,000-499,999 :$0.0487
500,000 + :$0.0401
192 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 5/7/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 794577-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Termination Method: Crimp
Family: 794577
Contact Material: Phosphor Bronze
Wire Size: N/A
Packaging: Loose Piece
Contact Plating: Pre-Tin
Maximum Current Rating: 9 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: 10 mOhm
Gender: PIN
Operating Temperature: -55 to 105 °C
Dimension: 17.19 x 3.6 x 4.4 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (2)
Customers Who Bought 794577-1 Also Bought
DESCRIPTION
AMP DUAC PIN 22-18 AWG TIN LP

Product Highlights
  • Contact
  • AMP-DUAC
  • Pin
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • Pre-Tin Contact Mating Area Plating
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908140
COO: CN
ECCN: EAR99