surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
794576-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

794576-4

TE Connectivity / AMP Brand

AMPDUAC PIN 22-18 AWG AU

PRICING per piece  AVAILABILITY real time   
1-99 :$0.460
100-499 :$0.435
500-999 :$0.413
1,000-3,999 :$0.392
4,000-7,999 :$0.372
8,000-11,999 :$0.230
12,000-15,999 :$0.181
16,000 + :$0.178
Request Quote
16,000 can ship Monday
In our stock 
More available to ship 6/4/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 794576-4
RoHS: Yes
Termination Method: Crimp
Family: 794576
Contact Material: Phosphor Bronze
Wire Size: 18-22 AWG
Packaging: Reel
Contact Plating: Gold Over Nickel
Maximum Current Rating: 9 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: -40 to 105 °C
Dimension: 16.86 x 3.6 x 4.4mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/A
Contact Type: Power
Shielded: N/A
ACCESSORIES (2)
Customers Who Bought 794576-4 Also Bought
DESCRIPTION
AMPDUAC PIN 22-18 AWG AU

Product Highlights
  • Contact
  • AMP-DUAC
  • Pin
  • 0 Power Positions
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8536904000
COO: CN
ECCN: EAR99
DID YOU KNOW?