794542-6 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
794542-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

794542-6

TE Connectivity / AMP Brand

06 DUAC PLUG HSG 94V-2 FR/HANG

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$0.421
25-99 :$0.336
100-249 :$0.324
250-499 :$0.218
500-999 :$0.208
1,000-2,499 :$0.173
2,500 + :$0.158
4000 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 794542-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Housing
Maximum Voltage Rating: 600 VAC
Family: 794542
Pitch: 4.2 mm
Wire Size: 18-26 AWG
Maximum Current Rating: 9/Contact A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 13.8 x 23.9 x 11.7 mm
ACCESSORIES (1)
ALTERNATIVE PRODUCTS
Recommended Replacement
1586000-6
1586000-6
In Stock:  7019

Customers Who Bought 794542-6 Also Bought
DESCRIPTION
06 DUAC PLUG HSG 94V-2 FR/HANG

Product Highlights
  • Housing
  • AMP-DUAC
  • Plug
  • 0 Power Positions
  • 6 Signal Positions
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: TW
ECCN: EAR99