surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
794368-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

794368-1

TE Connectivity / AMP Brand

Conn Power PL 6 POS 6.35mm Solder RA Thru-Hole 6 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$2.77
25-99 :$2.49
100-499 :$2.27
500-999 :$2.07
1,000-1,119 :$1.91
1,120-4,999 :$1.78
5,000-9,999 :$1.70
10,000 + :$1.60
16,840 can ship tomorrow
In our stock 
More available to ship 11/7/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 794368-1
RoHS: Yes
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 794368
Pitch: 6.35 mm
Maximum Current Rating: 19/Contact A
Body Orientation: Right Angle
Number of Contacts: 6
Mounting: Through Hole
Gender: PL
Operating Temperature: N/A
Dimension: 57.02 x 17.27 x 9.14 mm
Customers Who Bought 794368-1 Also Bought
DESCRIPTION
Conn Power PL 6 POS 6.35mm Solder RA Thru-Hole 6 Terminal 1 Port

Search Keywords:

wire to wire, wire to board, Lighting Interconnection, soft shell, pcb connectors, power, discrete wire, crimp, PWRSIGALLP
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?