surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
794270-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

794270-1

TE Connectivity / AMP Brand

This Wire Seal from TE features positions for 2 circuits and can match with Interface Seal part number 794269-1. The ...

PRICING per piece  AVAILABILITY real time   
1-24 :$0.266
25-99 :$0.261
100-249 :$0.255
250-499 :$0.235
500-999 :$0.214
1,000-2,499 :$0.194
2,500 + :$0.191
97,990 can ship tomorrow
In our stock 
2,642 can ship 5/29/17
Incoming stock 
More available to ship 4/25/18
Manufacturer’s Lead Time 
23 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 794270-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Seal Protector
Family: 794270
Operating Temperature: N/A
Dimension: 13.97 x 7.62 x 10.16 mm
Customers Who Bought 794270-1 Also Bought
DESCRIPTION
This Wire Seal from TE features positions for 2 circuits and can match with Interface Seal part number 794269-1. The seal is designed to withstand splashing and submersion and can be applied to any Universal MATE-N-LOK products if an upgrade to a splash-proof design is desired. These seals are intended primarily for wire-to-wire applications, if used in a wire-to-board setup a closed bottom header is required.

Product Highlights
  • Seal Protector
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Number of Circuits = 2
  • In-Line Contact Layout
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 3926904590
COO: CN
ECCN: EAR99
DID YOU KNOW?