794269-1 | TE Connectivity / AMP Brand | onlinecomponents.com
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
794269-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

794269-1

TE Connectivity / AMP Brand

02P UMNL INTERFACE SEAL

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$0.540
25-99 :$0.430
100-249 :$0.410
250-499 :$0.282
500-999 :$0.269
1,000-2,499 :$0.222
2,500-4,999 :$0.202
5,000 + :$0.194
28571 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
22,275 can ship 11/5/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
11 hour(s) 15 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 794269-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Interfacial Seal
Family: 794269
Operating Temperature: N/A
Dimension: 13.97 x 7.62 mm
Customers Who Bought 794269-1 Also Bought
DESCRIPTION
02P UMNL INTERFACE SEAL

Product Highlights
  • Interface Seal
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Number of Circuits = 2
  • In-Line Contact Layout
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 3926904590
COO: CN
ECCN: EAR99