surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
794253-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

794253-1

TE Connectivity / AMP Brand

12P MINI UMNL2 PLUG HSG MATRIX

PRICING per piece  AVAILABILITY real time   
1-99 :$1.03
100-149 :$0.93
150-299 :$0.88
300-599 :$0.84
600 + :$0.77
Request Quote
600 can ship Monday
In our stock 
More available to ship 3/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 794253-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: 600 VAC
Family: 794253
Pitch: 4.14 mm
Wire Size: N/A
Maximum Current Rating: 9.5/Contact A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 22.89 x 23.75 x 21.44 mm
Customers Who Bought 794253-1 Also Bought
DESCRIPTION
12P MINI UMNL2 PLUG HSG MATRIX
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?