794186-1 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
794186-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

794186-1

TE Connectivity / AMP Brand

03P MINI UMNL2 PLUG HSG UL94V0

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$0.930
25-99 :$0.840
100-249 :$0.640
250-499 :$0.580
500-999 :$0.520
1,000-1,999 :$0.465
2,000-4,999 :$0.421
5,000 + :$0.378
23,419 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/5/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 794186-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 700
Type: Housing
Maximum Voltage Rating: 600 VAC
Family: 794186
Pitch: 4.14 mm
Wire Size: 16-30 AWG
Maximum Current Rating: 9.5/Contact A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Cable Mount
Gender: PL
Operating Temperature: -20 to 105 °C
Dimension: 21.44 x 23.75 x 10.29 mm
ACCESSORIES (7)
Customers Who Bought 794186-1 Also Bought
DESCRIPTION
03P MINI UMNL2 PLUG HSG UL94V0

Product Highlights
  • Housing
  • Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 3
  • 4.14 mm Centerline, Matrix
  • In-Line Contact Layout
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99