surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
794185-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

794185-1

TE Connectivity / AMP Brand

02P MINI UMNL2 CAP HSG UL94V0

PRICING per piece  AVAILABILITY real time   
1-24 :$0.70
25-99 :$0.69
100-249 :$0.67
250-499 :$0.61
500-699 :$0.60
700-1,299 :$0.59
1,300-1,599 :$0.58
1,600 + :$0.57
Request Quote
72,624 can ship today
In our stock 
1,425 can ship 3/1/17
Incoming stock 
More available to ship 5/18/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
8 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 794185-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 800
Type: Housing
Maximum Voltage Rating: 600 VAC
Family: 794185
Pitch: 4.14 mm
Wire Size: 16-30 AWG
Maximum Current Rating: 9.5/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -20 to 105 °C
Dimension: 14.5 x 24.51 x 10.29 mm
Customers Who Bought 794185-1 Also Bought
DESCRIPTION
02P MINI UMNL2 CAP HSG UL94V0

Product Highlights
  • Housing
  • Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 2
  • 4.14 mm Centerline, Matrix
  • In-Line Contact Layout
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?