surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
794117-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.70
25-99 :$0.69
100-249 :$0.67
250-499 :$0.61
500-699 :$0.60
700-1,199 :$0.59
1,200-2,499 :$0.58
2,500 + :$0.57
Request Quote
1,200 can ship today
In our stock 
More available to ship 5/2/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 794117-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: 600 VAC
Family: 794117
Pitch: 9.91 mm
Wire Size: N/A
Maximum Current Rating: 30/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 46.74 x 30.99 x 10.92 mm
ACCESSORIES (1)
Customers Who Bought 794117-1 Also Bought
DESCRIPTION
04P .156 MNL CAP FREE-HANGING

Product Highlights
  • Housing
  • 4 Positions
  • Housing Type = Receptacle
  • Mount = Free Hanging
  • Housing Accepts Contact Type = Socket
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99
DID YOU KNOW?