surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
794017-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

794017-1

TE Connectivity / AMP Brand

.062 CP&S PIN PTPBR L/P 24-18

PRICING per piece  AVAILABILITY real time   
1-24 :$0.097
25-99 :$0.087
100-249 :$0.075
250-499 :$0.074
500-999 :$0.072
1,000-1,999 :$0.059
2,000 + :$0.054
33,005 can ship today
In our stock 
4,808 can ship 6/2/17
Incoming stock 
More available to ship 7/24/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
3 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 794017-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Termination Method: Crimp
Family: 794017
Contact Material: Brass
Wire Size: 18-24 AWG
Packaging: Loose Piece
Contact Plating: Pre-Tin Over Nickel
Maximum Current Rating: 7 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: -55 to 105 °C
Dimension: 16.89 x 3.68 x 3.68 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (3)
Customers Who Bought 794017-1 Also Bought
DESCRIPTION
.062 CP&S PIN PTPBR L/P 24-18

Product Highlights
  • Contact
  • Contact Diameter = 1.57 mm
  • Loose Piece
  • Pin
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?