surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
790319-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

790319-3

TE Connectivity / AMP Brand

PL RECEPTACLE 3.3-6 MM2 PTPBR

PRICING per piece  AVAILABILITY real time   
1,250-2,499 :$0.144
2,500 + :$0.132
6,892 can ship Monday
In our stock 
2,434 can ship 3/10/17
Available Factory Stock 
952 can ship 3/2/17
Incoming stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Minimum Order: 1250
Order Increments: 1250
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 790319-3
RoHS: Yes
Termination Method: Crimp
Family: 790319
Contact Material: Brass
Wire Size: 10-12 AWG
Packaging: Strip
Contact Plating: Pre-Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 22.2 x 7.3 x 6.8mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Stamped Signal
Shielded: No
Customers Who Bought 790319-3 Also Bought
DESCRIPTION
PL RECEPTACLE 3.3-6 MM2 PTPBR

Product Highlights
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Line = Mark I
  • Receptacle Style = Straight
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8538908040
COO: IT
ECCN: EAR99
DID YOU KNOW?