surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
788797-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

788797-1

TE Connectivity / AMP Brand

09 HTMSFL ASSY RA 318 (SL,BL)

PRICING per piece  AVAILABILITY real time   
1-24 :$6.98
25-99 :$6.64
100-162 :$6.30
163-324 :$5.98
325-487 :$3.69
488-649 :$2.92
650 + :$2.86
Request Quote
160 can ship Monday
See alternative parts
In our stock 
More available to ship 6/25/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 788797-1
RoHS: No
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 250,250 VDC|VAC
Contact Material: Phosphor Bronze
Pitch: 2.74 mm
Number of Terminals: 9
Packaging: Tray
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Right Angle
Housing Material: Nylon
Number of Contacts: 9
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 30.81mm x 18.8mm x 12.55mm
Shell Size: 1
Shell Material/Plating: Carbon Steel/Tin Over Copper
ACCESSORIES (8)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5788797-1
5788797-1
In Stock:  2392
Customers Who Bought 788797-1 Also Bought
DESCRIPTION
09 HTMSFL ASSY RA 318 (SL,BL)

Product Highlights
  • Number of Positions = 9
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?