surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
788085-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

788085-1

TE Connectivity / AMP Brand

TYPE III+ PIN ASSEMBLY,.062

PRICING per piece  AVAILABILITY real time   
1-24 :$0.75
25-99 :$0.74
100-249 :$0.68
250-499 :$0.67
500-999 :$0.63
1,000-1,999 :$0.60
2,000-3,999 :$0.54
4,000 + :$0.53
4,000 can ship today
In our stock 
More available to ship 8/2/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
11 views in the last month Popularity 
In Stock quantities placed in the next
12 hour(s) 31 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 788085-1
RoHS: Yes
Termination Method: Wire Wrap
Family: 788085
Contact Material: Brass
Wire Size: 28-30 AWG
Packaging: Loose Piece
Contact Plating: Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 27.1 x 1.78 x 1.52 mm
Contact Size: 16
Series Name: Type III+
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Power
Shielded: No
ACCESSORIES (1)
Customers Who Bought 788085-1 Also Bought
DESCRIPTION
TYPE III+ PIN ASSEMBLY,.062

Product Highlights
  • Pin
  • Gold (30) over Nickel (50) Contact Mating Area Plating
  • Wire Range = 0.05-0.09² [30-28] mm [AWG]
  • Insulation Diameter = .38 - .76 mm
  • Brass Contact Material
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99
DID YOU KNOW?