surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
787928-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

787928-7

TE Connectivity / AMP Brand

68 50SR R/A RECPT,REDESIGN

PRICING per piece  AVAILABILITY real time   
1-24 :$36.66
25-99 :$34.83
100-111 :$33.09
112-223 :$31.44
224-335 :$16.60
336-447 :$11.71
448 + :$11.48
Request Quote
139 can ship Monday
In our stock 
More available to ship 11/11/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 787928-7
RoHS: No
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Number of Terminals: 68
Packaging: Tube
Contact Plating: Gold Over Palladium Nickel
Maximum Current Rating: N/A
Body Orientation: Right Angle
Housing Material: Thermoplastic
Number of Contacts: 68
Mounting: Through Hole
Gender: F
Operating Temperature: N/A
Dimension: 63.88mm x 16.76mm x 10.31mm
Shell Size: N/A
Shell Material/Plating: Carbon Steel/Nickel Over Copper
Customers Who Bought 787928-7 Also Bought
DESCRIPTION
68 50SR R/A RECPT,REDESIGN

Product Highlights
  • Connector
  • Receptacle
  • Number of Positions = 68
  • Shielded
  • With Mating Connector Lock
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?