surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
787695-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

787695-1

TE Connectivity / AMP Brand

Conn Housing RCP 15 POS Crimp ST Cable Mount

PRICING per each  AVAILABILITY real time   
1-199 :$7.999
200-399 :$6.623
400-499 :$5.762
500 + :$4.465
4 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 34 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 787695-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 400
Type: Housing
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: N/A
Family: 787695
Contact Material: N/A
Pitch: N/A
Wire Size: N/A
Number of Terminals: 15
Packaging: N/A
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Nylon
Number of Contacts: 15
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: N/A
Shell Size: 1
Shell Material/Plating: Steel/Tin
ALTERNATIVE PRODUCTS
RoHS Equivalent
1658691-1
1658691-1
In Stock:  -1340
Customers Who Bought 787695-1 Also Bought
DESCRIPTION
Conn Housing RCP 15 POS Crimp ST Cable Mount

Product Highlights
  • Connector
  • Product Series = HDP-22 (Crimp Snap)
  • Number of Positions = 15
  • Plug
  • Without Contacts
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?