surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
787683-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-12 :$6.67
13-207 :$6.00
208-415 :$5.70
416-818 :$5.42
819-999 :$4.98
1,000-2,499 :$3.98
2,500-4,999 :$3.48
5,000 + :$3.19
1,135 can ship tomorrow
See alternative parts
In our stock 
More available to ship 6/5/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 787683-1
RoHS: No
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 250,250 VDC|VAC
Contact Material: Phosphor Bronze
Pitch: 2.74 mm
Number of Terminals: 15
Packaging: Tube
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Thermoplastic
Number of Contacts: 15
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 39.14mm x 12.55mm x 12.16mm
Shell Size: 2
Shell Material/Plating: Carbon Steel/Tin Over Copper
ACCESSORIES (7)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5787683-1
5787683-1
In Stock:  1404
Customers Who Bought 787683-1 Also Bought
DESCRIPTION
15 RCPT SP/FMS SCRLK

Product Highlights
  • Number of Positions = 15
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • Without Mating Connector Lock
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?