surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
787446-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

787446-1

TE Connectivity / AMP Brand

Conn Battery HDR 5 POS 5mm Solder ST Thru-Hole 5 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$2.96
25-99 :$2.72
100-499 :$2.51
500-999 :$2.33
1,000-1,199 :$2.17
1,200-4,999 :$2.04
5,000 + :$1.78
Request Quote
2,778 can ship tomorrow
In our stock 
More available to ship 5/29/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 787446-1
RoHS: Yes
Type: Battery
Termination Method: Solder
Maximum Voltage Rating: 50 VDC
Family: 787446
Pitch: 5 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Through Hole
Gender: HDR
Operating Temperature: -30 to 70 °C
Dimension: 27.02 x 9.8 x 8.95mm
Customers Who Bought 787446-1 Also Bought
DESCRIPTION
Conn Battery HDR 5 POS 5mm Solder ST Thru-Hole 5 Terminal 1 Port

Product Highlights
  • Header
  • Number of Positions = 5
  • Vertical Mount Angle
  • 5.00 mm Centerline
  • Voltage = 50 VAC

Search Keywords:

high density, power, battery connector, battery interconnect, multi access battery interface connector, MABIC
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?