787421-1 TE Connectivity / AMP Brand | Connector Power
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
787421-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

787421-1

TE Connectivity / AMP Brand

Conn Battery HDR 5 POS 5mm Solder ST Thru-Hole 5 Terminal 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-24 :$3.08
25-99 :$2.83
100-499 :$2.61
500-999 :$2.42
1,000-1,079 :$2.26
1,080-4,999 :$2.12
5,000 + :$1.85
1501 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/9/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 787421-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,210
Type: Battery
Termination Method: Solder
Maximum Voltage Rating: 10.8 VAC
Family: 787421
Pitch: 5 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Through Hole
Gender: HDR
Operating Temperature: -30 to 70 °C
Dimension: 33.5 x 9.8 x 9.95 mm
Customers Who Bought 787421-1 Also Bought
DESCRIPTION
Conn Battery HDR 5 POS 5mm Solder ST Thru-Hole 5 Terminal 1 Port

Product Highlights
  • Connector
  • Housing Gender = Header - Blade
  • Connector Type = Battery Interconnect
  • 5 Positions
  • Vertical Mount Angle

Search Keywords:

high density, power, battery connector, battery interconnect, multi access battery interface connector, MABIC
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99