surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
787190-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

787190-1

TE Connectivity / AMP Brand

20 50SR R/A RCPT ASSY,REDESIGN

PRICING per piece  AVAILABILITY real time   
1-24 :$11.94
25-99 :$11.35
100-142 :$10.77
143-284 :$10.24
285-427 :$6.32
428-569 :$5.00
570 + :$4.90
364 can ship today
See alternative parts
In our stock 
More available to ship 10/30/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
1 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 787190-1
RoHS: No
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 30 VAC
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Number of Terminals: 20
Packaging: Tube
Contact Plating: Gold/Gold Over Palladium Nickel
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Housing Material: Thermoplastic
Number of Contacts: 20
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 33.4mm x 16.87mm x 10.31mm
Shell Size: N/A
Shell Material/Plating: Steel/Bright Tin
ALTERNATIVE PRODUCTS
RoHS Equivalent
5787190-1
5787190-1
In Stock:  19
Customers Who Bought 787190-1 Also Bought
DESCRIPTION
20 50SR R/A RCPT ASSY,REDESIGN

Product Highlights
  • Connector
  • Receptacle
  • Number of Positions = 20
  • Shielded
  • With Mating Connector Lock
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?