surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
787171-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

787171-7

TE Connectivity / AMP Brand

68 50SR R/A RCPT ASSY,REDESIGN

PRICING per piece  AVAILABILITY real time   
1-7 :$8.00
8-167 :$7.20
168-335 :$6.48
336-671 :$6.16
672-1,343 :$5.84
1,344 + :$5.55
548 can ship Monday
See alternative parts
In our stock 
More available to ship 2/9/18
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 787171-7
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 8
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Number of Terminals: 68
Packaging: Tube
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Right Angle
Housing Material: Thermoplastic
Number of Contacts: 68
Mounting: Through Hole
Gender: SKT
Operating Temperature: N/A
Dimension: 63.88 x 16.87 x 10.31 mm
Shell Size: N/A
Shell Material/Plating: Carbon Steel/Nickel Over Copper
ALTERNATIVE PRODUCTS
RoHS Equivalent
1761028-4
1761028-4
In Stock:  1278
Customers Who Bought 787171-7 Also Bought
DESCRIPTION
68 50SR R/A RCPT ASSY,REDESIGN

Product Highlights
  • Connector
  • Receptacle
  • Number of Positions = 68
  • Shielded
  • With Mating Connector Lock
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?