surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
787170-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

787170-4

TE Connectivity / AMP Brand

40 50SR R/A RCPT ASSY,REDESIGN

PRICING per piece  AVAILABILITY real time   
1-24 :$11.82
25-99 :$11.20
100-153 :$10.67
154-307 :$10.14
308-461 :$6.00
462-615 :$4.94
616 + :$4.85
236 can ship tomorrow
See alternative parts
In our stock 
More available to ship 10/30/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 787170-4
RoHS: No
Type: SCSI
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 787170
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 40
Mounting: Through Hole
Gender: RCP
Operating Temperature: N/A
Dimension: 16.1 x 16.76 x 10.31 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5787170-4
5787170-4
In Stock:  616
Customers Who Bought 787170-4 Also Bought
DESCRIPTION
40 50SR R/A RCPT ASSY,REDESIGN

Product Highlights
  • Connector
  • Receptacle
  • Number of Positions = 40
  • Shielded
  • Without Mating Connector Lock
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?