surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
787169-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

787169-7

TE Connectivity / AMP Brand

68 50SR RCPT ASSY,REDESIGN

PRICING per piece  AVAILABILITY real time   
1-7 :$6.40
8-167 :$5.80
168-335 :$5.22
336-671 :$4.96
672-1,343 :$4.71
1,344 + :$4.50
Request Quote
2,128 can ship today
See alternative parts
In our stock 
More available to ship 5/29/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
13 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 787169-7
RoHS: No
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Number of Terminals: 50
Packaging: Tube
Contact Plating: Gold Over Palladium Nickel
Maximum Current Rating: N/A
Body Orientation: Right Angle
Housing Material: Thermoplastic
Number of Contacts: 68
Mounting: Through Hole
Gender: SKT
Operating Temperature: N/A
Dimension: 63.88mm x 16.76mm x 10.31mm
Shell Size: N/A
Shell Material/Plating: Carbon Steel/Nickel Over Copper
ALTERNATIVE PRODUCTS
RoHS Equivalent
5787169-7
5787169-7
In Stock:  1334
Customers Who Bought 787169-7 Also Bought
DESCRIPTION
68 50SR RCPT ASSY,REDESIGN

Product Highlights
  • Connector
  • Receptacle
  • Number of Positions = 68
  • Shielded
  • Without Mating Connector Lock
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?