surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
776539-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

776539-2

TE Connectivity / AMP Brand

AS 16, 12P CAP ASSY, RD, KEY 2

PRICING per piece  AVAILABILITY real time   
1-19 :$2.35
20-34 :$2.12
35-64 :$2.01
65-124 :$1.91
125 + :$1.76
239 can ship Monday
In our stock 
More available to ship 3/5/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 776539-2
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 776539
Pitch: 4.5 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 37.6 x 47.55 x 26.65 mm
Customers Who Bought 776539-2 Also Bought
DESCRIPTION
AS 16, 12P CAP ASSY, RD, KEY 2

Product Highlights
  • Connector
  • Not Preloaded
  • Housing Gender = Receptacle
  • Accepts Contact Gender = Pin
  • 4.50 mm Centerline
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99
DID YOU KNOW?